Chengx KM227M010D11RR0VH2FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | KM227M010D11RR0VH2FP0 |
| LCSC Part # | C43319 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 10V TH |
| Description | 220uF 10V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
27,550
27,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0194 | $ 0.97 |
500+ | $ 0.0156 | $ 7.80 |
2,000+ | $ 0.0119 | $ 23.80 |
5,000+ | $ 0.0107 | $ 53.50 |
25,000+ | $ 0.0096 | $ 240.00 |
50,000+ | $ 0.009 | $ 450.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$