LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPJ1E470MED product image
  • UPJ1E470MED thumbnail 1
  • UPJ1E470MED thumbnail 2
  • UPJ1E470MED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPJ1E470MEDRoHS

Manufacturer
MPN
UPJ1E470MED
LCSC Part #
C433178
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% TH
Datasheetpdf iconNichicon UPJ1E470MED
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D6.3xL11mm
Tolerance±20%
Voltage Rating25V
Lifetime-
Capacitance47uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece