LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12064K75BETY product image
Images for reference only

VISHAY TNPW12064K75BETY

Manufacturer
MPN
TNPW12064K75BETY
LCSC Part #
C4330147
Packaging
1206
Customer #
Key Attributes
RES 4.75kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY TNPW12064K75BETY
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4428$ 1.44
200+$ 0.5593$ 111.86
500+$ 0.5396$ 269.80
1,000+$ 0.529$ 529.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance4.75kΩ
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece