LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1496329R000F9W product image
Images for reference only

VISHAY Y1496329R000F9WRoHS

Manufacturer
MPN
Y1496329R000F9W
LCSC Part #
C4328998
Packaging
1206
Customer #
Key Attributes
RES 329Ω ±1% 150mW 1206

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)150mW
Resistance329Ω
Operating Temperature-55℃~+150℃
Type-
Tolerance±1%
Temperature Coefficient±2ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.885$ 6.89
200+$ 2.6658$ 533.16
500+$ 2.5719$ 1285.95
1,000+$ 2.5249$ 2524.90
Standard Packaging1000/Full Tray
Better price for more quantity?
$