LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RM12FTN6202 product image
  • RM12FTN6202 thumbnail 1
  • RM12FTN6202 thumbnail 2
  • RM12FTN6202 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RM12FTN6202RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RM12FTN6202
LCSC Part #
C432819
Packaging
1206
Customer #
Key Attributes
RES 62kΩ ±1% 250mW 1206
Datasheetpdf iconTA-I Tech RM12FTN6202
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0044$ 0.22
500+$ 0.0034$ 1.70
1,500+$ 0.0028$ 4.20
5,000+$ 0.0025$ 12.50
25,000+$ 0.0022$ 55.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging1206
Power(Watts)250mW
Resistance62kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece