Chongqing Pingwei Tech 5N70GS
| Manufacturer |
Chongqing Pingwei Tech
Asian Brands |
| Mfr. Part # | 5N70GS |
| LCSC Part # | C432625 |
| Package | TO-252 |
| Customer # | |
| Description | 700V 5A 1.2Ω@10V,2.5A 2V One N-channel 45W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Chongqing Pingwei Tech | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5945 | $ 0.59 |
10+ | $ 0.4768 | $ 4.77 |
30+ | $ 0.418 | $ 12.54 |
100+ | $ 0.3606 | $ 36.06 |
500+ | $ 0.3169 | $ 158.45 |
1,000+ | $ 0.2988 | $ 298.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$