Rubycon 63ZLH1200MEFC16X31.5
| Manufacturer | |
| MPN | 63ZLH1200MEFC16X31.5 |
| LCSC Part # | C432440 |
| Packaging | Through Hole,D16xL31.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 1200uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | - | |
| Capacitance | 1200uF | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.026 | $ 1.03 |
| 10+ | $ 0.8374 | $ 8.37 |
| 30+ | $ 0.7423 | $ 22.27 |
| 100+ | $ 0.6503 | $ 65.03 |
| 500+ | $ 0.5945 | $ 297.25 |
| 1,000+ | $ 0.5643 | $ 564.30 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | - | |
| Capacitance | 1200uF | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



