VISHAY Y212350R0000T9L
| Manufacturer | |
| Mfr. Part # | Y212350R0000T9L |
| LCSC Part # | C4320270 |
| Package | TO-220-4(SMD) |
| Customer # | |
| Key Attributes | RES 50Ω ±0.01% 8W TO-220-4 |
| Description | TO-220-4(SMD) Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | TO-220-4(SMD) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.7001 | $ 19.70 |
200+ | $ 7.6246 | $ 1524.92 |
500+ | $ 7.3563 | $ 3678.15 |
1,000+ | $ 7.223 | $ 7223.00 |
Standard Packaging 500/Full
Bag | ||