Waveshare Infrared Reflective Sensor
| Manufacturer | WaveshareAsian Brands |
| MPN | Infrared Reflective Sensor |
| LCSC Part # | C431950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Serial port Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Waveshare | |
| Packaging | - | |
| Voltage - Supply | 3V~5.3V | |
| Interface | Serial port | |
| Features | - | |
| Length | 30.2mm | |
| Width | 11.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4633 | $ 4.46 |
| 10+ | $ 3.7937 | $ 37.94 |
| 30+ | $ 3.3969 | $ 101.91 |
| 100+ | $ 2.9939 | $ 299.39 |
| 500+ | $ 2.8085 | $ 1404.25 |
| 1,000+ | $ 2.7258 | $ 2725.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |


