LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206397RBXCN product image
Images for reference only

VISHAY TNPW1206397RBXCN

Manufacturer
MPN
TNPW1206397RBXCN
LCSC Part #
C4318815
Packaging
1206
Customer #
Key Attributes
RES 397Ω ±0.1% 250mW 1206
Datasheetpdf iconVISHAY TNPW1206397RBXCN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance397Ω
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1624$ 1.16
200+$ 0.4502$ 90.04
500+$ 0.435$ 217.50
1,000+$ 0.4259$ 425.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$