LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR08W5R10FTL product image
  • MR08W5R10FTL thumbnail 1
  • MR08W5R10FTL thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Walsin MR08W5R10FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
MR08W5R10FTL
LCSC Part #
C431866
Packaging
0805
Customer #
Key Attributes
RES 5.1Ω ±1% 250mW 0805
Datasheetpdf iconWalsin MR08W5R10FTL
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.46
1,000+$ 0.0037$ 3.70
5,000+$ 0.0032$ 16.00
10,000+$ 0.0029$ 29.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0025$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)250mW
Resistance5.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient-200ppm/℃~+400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece