LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR08X2001FTL product image
  • MR08X2001FTL thumbnail 1
  • MR08X2001FTL thumbnail 2
  • MR08X2001FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin MR08X2001FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
MR08X2001FTL
LCSC Part #
C431841
Packaging
0805
Customer #
Key Attributes
RES 2kΩ ±1% 250mW 0805
Datasheetpdf iconWalsin MR08X2001FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0047$ 0.24
500+$ 0.0037$ 1.85
1,500+$ 0.0032$ 4.80
5,000+$ 0.0028$ 14.00
25,000+$ 0.0026$ 65.00
50,000+$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)250mW
Resistance2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece