LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC4050D,653 product image
  • 74HC4050D,653 thumbnail 1
  • 74HC4050D,653 thumbnail 2
  • 74HC4050D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC4050D,653RoHS

Manufacturer
MPN
74HC4050D,653
LCSC Part #
C43181
Packaging
SO-16
Customer #
Key Attributes
Hex non-inverting HIGH-to-LOW level shifter
Datasheetpdf iconNexperia 74HC4050D,653
In-Stock: 887
887 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5493$ 0.55
10+$ 0.4417$ 4.42
30+$ 0.388$ 11.64
100+$ 0.3342$ 33.42
500+$ 0.3032$ 151.60
1,000+$ 0.2853$ 285.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSO-16
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypePush-Pull
Input SignalCMOS
Channel TypeUnidirectional
Features-
Number of Elements6
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC4050 is a hex buffer with over-voltage tolerant inputs. Inputs are overvoltage tolerant to 15 V which enables the device to be used in HIGH-to-LOW level shifting applications.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • Overvoltage tolerant inputs to 15 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃