Walsin MR06X3901FTL
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | MR06X3901FTL |
| LCSC Part # | C431785 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 3.9kΩ ±1% 1/8W 0603 |
| Description | 3.9kΩ 125mW 75V ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0021 $ 0.0016 | $ 0.16 |
1,000+ | $ 0.0016 $ 0.0012 | $ 1.20 |
5,000+ | $ 0.0013 $ 0.0010 | $ 5.00 |
10,000+ | $ 0.0012 $ 0.0009 | $ 9.00 |
50,000+ | $ 0.0011 $ 0.0009 | $ 45.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$