LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
47% OFF
Walsin MR06X3302FTL product image
  • MR06X3302FTL thumbnail 1
  • MR06X3302FTL thumbnail 2
  • MR06X3302FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin MR06X3302FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
MR06X3302FTL
LCSC Part #
C431784
Packaging
0603
Customer #
Key Attributes
RES 33kΩ ±1% 125mW 0603
Datasheetpdf iconWalsin MR06X3302FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0021$ 0.0012$ 0.12
1,000+$ 0.0016$ 0.0009$ 0.90
5,000+$ 0.0014$ 0.0008$ 4.00
10,000+$ 0.0013$ 0.0007$ 7.00
50,000+$ 0.0011$ 0.0006$ 30.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)125mW
Resistance33kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece