ST STM32G474VET6
| Manufacturer | |
| MPN | STM32G474VET6 |
| LCSC Part # | C431632 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS, 128 KB SRAM, rich analog, math acc, 184 ps 12 chan Hi-res timer |
| Description | ARM Cortex-M4F 32 Bit 170MHz 86 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
597
597
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 6.4649 | $ 6.46 |
10+ | $ 5.6023 | $ 56.02 |
30+ | $ 5.0753 | $ 152.26 |
90+ | $ 4.6343 | $ 417.09 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$