LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM22675MRX-5.0/NOPB product image
  • LM22675MRX-5.0/NOPB thumbnail 1
  • LM22675MRX-5.0/NOPB thumbnail 2
  • LM22675MRX-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM22675MRX-5.0/NOPBRoHS

Manufacturer
MPN
LM22675MRX-5.0/NOPB
LCSC Part #
C431550
Packaging
SO-8-EP
Customer #
Key Attributes
42 V, 1 A Step-Down Voltage Regulator
Datasheetpdf iconTI LM22675MRX-5.0/NOPB
In-Stock: 1,814
1,814 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4711$ 1.47
10+$ 1.1607$ 11.61
30+$ 1.033$ 30.99
100+$ 0.8875$ 88.75
500+$ 0.8229$ 411.45
1,000+$ 0.7922$ 792.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~42V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current1A
Quiescent Current3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM22675 switching regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42 V N-channel MOSFET switch capable of providing up to 1 A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. Fixed 5 V output and adjustable output voltage options are available. A switching frequency of 500 kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode the regulator draws only 25 μA (typ). Built in soft-start (500 μs, typ) saves external components. The LM22675 also has built in thermal shutdown, and current limiting to protect against accidental overloads.

Features

AI Translation
  • Wide Input Voltage Range: 4.5 V to 42 V
  • Internally Compensated Voltage Mode Control Stable with Low ESR Ceramic Capacitors
  • 200 mΩ N-Channel MOSFET
  • Output Voltage Options: -ADJ (Outputs as Low as 1.285 V), -5.0 (Output Fixed to 5 V) ±1.5% Feedback Reference Accuracy
  • Switching Frequency of 500 kHz
  • -40°C to 125°C Operating Junction Temperature Range
  • Precision Enable Pin
  • Integrated Boot-Strap Diode
  • Integrated Soft-Start
  • Fully WEBENCH Enabled Step-Down and Inverting Buck-Boost Applications
  • LM22675Q is an Automotive Grade Product that is AEC-Q100 Grade 1 Qualified (-40°C to +125°C Operating Junction Temperature)
  • SO PowerPAD-8 (Exposed Pad) Package

Applications

AI Translation
  • Industrial Control
  • Telecom and Datacom Systems
  • Embedded Systems
  • Conversions from Standard 24 V, 12 V and 5 V Input Rails