SHOU HAN MST23D19G2
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | MST23D19G2 |
| LCSC Part # | C431545 |
| Package | SMD,13x3.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T SMD |
| Description | Slide Switch DP3T 100mA @ 12V Surface Mount 12.95mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD,13x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,410
3,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1226 $ 0.1165 | $ 0.58 |
50+ | $ 0.0966 $ 0.0918 | $ 4.59 |
150+ | $ 0.0835 $ 0.0794 | $ 11.91 |
1,000+ | $ 0.0703 $ 0.0668 | $ 66.80 |
2,000+ | $ 0.0625 $ 0.0594 | $ 118.80 |
5,000+ | $ 0.0585 $ 0.0556 | $ 278.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$