Cirrus Logic WM8213SCDS/V
| Manufacturer | |
| Mfr. Part # | WM8213SCDS/V |
| LCSC Part # | C431490 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 24MSPS 16-bit CCD Digitiser |
| Description | 2.97V~3.63V SSOP-28-208mil Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9122 | $ 2.91 |
10+ | $ 2.4926 | $ 24.93 |
30+ | $ 2.2428 | $ 67.28 |
100+ | $ 1.9898 | $ 198.98 |
500+ | $ 1.8741 | $ 937.05 |
1,000+ | $ 1.8217 | $ 1821.70 |
2,000+ | $ 1.7985 | $ 3597.00 |
Standard Packaging 47/Full
Tube | ||