LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AO4620 product image
  • AO4620 thumbnail 1
  • AO4620 thumbnail 2
  • AO4620 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOS AO4620RoHS

Manufacturer
MPN
AO4620
LCSC Part #
C431176
Packaging
SOIC-8
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 30V SOIC-8
Datasheetpdf iconAOS AO4620
In-Stock: 215
215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2112$ 1.06
50+$ 0.1742$ 8.71
150+$ 0.1584$ 23.76
500+$ 0.1387$ 69.35
3,000+$ 0.1299$ 389.70
6,000+$ 0.1246$ 747.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerAOS
PackagingSOIC-8
Current - Continuous Drain(Id)7.2A;5.3A
RDS(on)24mΩ@10V
Pd - Power Dissipation2W
Gate Threshold Voltage (Vgs(th))2.6V
Drain to Source Voltage30V
Reverse Transfer Capacitance (Crss@Vds)-
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)448pF
Gate Charge(Qg)11nC@10V
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AO4620 utilizes advanced trench technology MOSFETs to deliver excellent RDS(ON) and low gate charge. Complementary MOSFETs suitable for inverters and other applications.

Features

AI Translation
  • N-Channel
  • VDS(V) = 30 V
  • ID = 7.2 A (VGS = 10 V)
  • RDS(ON) < 24mΩ (VGS = 10V)
  • RDS(ON) < 36 mΩ (VGS = 4.5 V)
  • P-Channel
  • -30V
  • -5.3A (VGS = -10 V)
  • RDS(ON) < 32mΩ (VGS = -10V)
  • RDS(ON) < 55 mΩ (VGS = -4.5 V)
  • 100% UIS tested
  • 100% Rg tested
  • Green product