YL(Failong Crystal) 2S26000069
| Manufacturer |
YL(Failong Crystal)
Asian Brands |
| Mfr. Part # | 2S26000069 |
| LCSC Part # | C431152 |
| Package | SMD2520-4P |
| Customer # | |
| Description | Crystal 26MHz ±10ppm 9pF 40Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YL(Failong Crystal) | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1344 | $ 0.67 |
50+ | $ 0.1062 | $ 5.31 |
150+ | $ 0.092 | $ 13.80 |
500+ | $ 0.0814 | $ 40.70 |
3,000+ | $ 0.069 | $ 207.00 |
6,000+ | $ 0.0648 | $ 388.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$