LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04021K82FKEDC product image
  • CRCW04021K82FKEDC thumbnail 1
  • CRCW04021K82FKEDC thumbnail 2
  • CRCW04021K82FKEDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04021K82FKEDCRoHS

Manufacturer
MPN
CRCW04021K82FKEDC
LCSC Part #
C4311257
Packaging
0402
Customer #
Key Attributes
RES 1.82kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04021K82FKEDC
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0202$ 0.40
200+$ 0.0155$ 3.10
600+$ 0.0129$ 7.74
2,000+$ 0.0113$ 22.60
10,000+$ 0.0099$ 99.00
20,000+$ 0.0092$ 184.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance1.82kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece