LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AEB1470X product image
Images for reference only

PANASONIC ERA-2AEB1470XRoHS

Manufacturer
MPN
ERA-2AEB1470X
LCSC Part #
C4309336
Packaging
0402
Customer #
Key Attributes
RES 147Ω ±0.1% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2AEB1470X
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1043$ 0.52
50+$ 0.1021$ 5.11
150+$ 0.1007$ 15.11
500+$ 0.0992$ 49.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance147Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant