SCTF SX3M66.6666B20F30TNN
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX3M66.6666B20F30TNN |
| LCSC Part # | C43086356 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 66.6666MHz CMOS SMD |
| Description | Oscillator 66.6666MHz ±20ppm CMOS 3.3V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9956 $ 0.9459 | $ 0.95 |
10+ | $ 0.823 $ 0.7819 | $ 7.82 |
30+ | $ 0.7287 $ 0.6923 | $ 20.77 |
100+ | $ 0.6217 $ 0.5907 | $ 59.07 |
500+ | $ 0.5737 $ 0.5451 | $ 272.55 |
1,000+ | $ 0.5514 $ 0.5239 | $ 523.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$