LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carli PX105K3IE5PL106E9R product image
  • PX105K3IE5PL106E9R thumbnail 1
  • PX105K3IE5PL106E9R thumbnail 2
  • PX105K3IE5PL106E9R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Carli PX105K3IE5PL106E9RRoHS

Manufacturer
CarliAsian Brands
MPN
PX105K3IE5PL106E9R
LCSC Part #
C430862
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP SAFETY 1uF ±10% 275V TH
Datasheetpdf iconCarli PX105K3IE5PL106E9R
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerCarli
PackagingThrough Hole,P=22.5mm
Capacitance1uF
Tolerance±10%
Operating Temperature-40℃~+100℃
RatingsX2
Voltage(AC)275V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece