ROHM ESR03EZPF1004
| Manufacturer | |
| MPN | ESR03EZPF1004 |
| LCSC Part # | C4306759 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 250mW 0603 |
| Description | 250mW 1MΩ 150V Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
100
100
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0602 | $ 0.60 |
100+ | $ 0.047 | $ 4.70 |
300+ | $ 0.0404 | $ 12.12 |
1,000+ | $ 0.0354 | $ 35.40 |
5,000+ | $ 0.0315 | $ 157.50 |
10,000+ | $ 0.0295 | $ 295.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$