TE Connectivity RU73X1E124RLTDF
| Manufacturer | |
| MPN | RU73X1E124RLTDF |
| LCSC Part # | C4305070 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 124Ω ±0.01% 0.063W 0402 |
| Description | 63mW 124Ω Thin Film Resistor ±0.01% ±2ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.7426 | $ 2.74 |
200+ | $ 1.062 | $ 212.40 |
500+ | $ 1.0242 | $ 512.10 |
1,000+ | $ 1.0068 | $ 1006.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$