LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite KDV02FR240ET product image
Images for reference only

Ohmite KDV02FR240ETRoHS

Manufacturer
MPN
KDV02FR240ET
LCSC Part #
C4304852
Packaging
0201
Customer #
Key Attributes
RES 240mΩ ±1% 100mW 0201
Datasheetpdf iconOhmite KDV02FR240ET
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0826$ 0.08
200+$ 0.032$ 6.40
500+$ 0.0309$ 15.45
1,000+$ 0.0303$ 30.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerOhmite
Packaging0201
Power(Watts)100mW
Resistance240mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece