Infineon BTM9010EPXUMA1
| Manufacturer | |
| MPN | BTM9010EPXUMA1 |
| LCSC Part # | C43044814 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | SO-14 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | SO-14 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MOTIX™ BTM9010EP/BTM9011EP integrated full-bridge is an integrated full-bridge designed specifically for automotive motor drive applications. This monolithic device is manufactured using BCD technology and housed in a PG-TSDSO-14 package with an exposed pad for enhanced thermal dissipation. The device provides intelligent protection against over-temperature, under-voltage, over-current, short-circuit, and cross-current conditions. In addition, the device offers current sensing and open-load diagnostics as diagnostic features. Output current and error flag information are presented at the IS pin.
Features
- Typical on-resistance: 175 mΩ (at 25°C)
- Pulse current: 5.2 A at 85°C for t_pulse ≤ 1 s; 4.2 A at 85°C for t_pulse ≤ 10 s
- Supply voltage range: 7V ~ 18V
- Extended supply voltage range: 4.5V ~ 40V
- Minimum current limit: 10 A
- Slew rate selection
- Protection and diagnostics: overcurrent, undervoltage, overtemperature, open-load detection, current sensing, cross-current protection
- Status flag diagnostics with current sense feedback
- BTM9011EP with SPI interface
- Half-bridge mode
- Green product (RoHS compliant)
- ISO standard compliant
Applications
- Automotive unidirectional and bidirectional brushed DC motors
- Door modules
- Rearview mirror modules
- Body control modules
- Other inductive or resistive loads in automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3533 | $ 2.35 |
| 10+ | $ 1.9787 | $ 19.79 |
| 30+ | $ 1.7442 | $ 52.33 |
| 100+ | $ 1.5032 | $ 150.32 |
| 500+ | $ 1.3941 | $ 697.05 |
| 1,000+ | $ 1.3485 | $ 1348.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | SO-14 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MOTIX™ BTM9010EP/BTM9011EP integrated full-bridge is an integrated full-bridge designed specifically for automotive motor drive applications. This monolithic device is manufactured using BCD technology and housed in a PG-TSDSO-14 package with an exposed pad for enhanced thermal dissipation. The device provides intelligent protection against over-temperature, under-voltage, over-current, short-circuit, and cross-current conditions. In addition, the device offers current sensing and open-load diagnostics as diagnostic features. Output current and error flag information are presented at the IS pin.
Features
- Typical on-resistance: 175 mΩ (at 25°C)
- Pulse current: 5.2 A at 85°C for t_pulse ≤ 1 s; 4.2 A at 85°C for t_pulse ≤ 10 s
- Supply voltage range: 7V ~ 18V
- Extended supply voltage range: 4.5V ~ 40V
- Minimum current limit: 10 A
- Slew rate selection
- Protection and diagnostics: overcurrent, undervoltage, overtemperature, open-load detection, current sensing, cross-current protection
- Status flag diagnostics with current sense feedback
- BTM9011EP with SPI interface
- Half-bridge mode
- Green product (RoHS compliant)
- ISO standard compliant
Applications
- Automotive unidirectional and bidirectional brushed DC motors
- Door modules
- Rearview mirror modules
- Body control modules
- Other inductive or resistive loads in automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

