TI BQ51013CRHLR
| Manufacturer | |
| MPN | BQ51013CRHLR |
| LCSC Part # | C43043533 |
| Packaging | VQFN-20(3.5x4.5) |
| Customer # | |
| Key Attributes | Highly integrated wireless receiver power supply compliant with Qi (WPC v2.0) standard |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4.5) | |
| Operating Temperature | 0℃~+125℃ | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Quiescent Current | 20uA | |
| Charge Current - Max | 1.5A | |
| Voltage - Supply | 4V~7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 441
441 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7572 | $ 5.76 |
| 10+ | $ 4.9215 | $ 49.22 |
| 30+ | $ 4.425 | $ 132.75 |
| 100+ | $ 3.922 | $ 392.20 |
| 500+ | $ 3.6899 | $ 1844.95 |
| 1,000+ | $ 3.5861 | $ 3586.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4.5) | |
| Operating Temperature | 0℃~+125℃ | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Quiescent Current | 20uA | |
| Charge Current - Max | 1.5A | |
| Voltage - Supply | 4V~7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



