LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI8605AD-B-IS product image
  • SI8605AD-B-IS thumbnail 1
  • SI8605AD-B-IS thumbnail 2
  • SI8605AD-B-IS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS SI8605AD-B-ISRoHS

Manufacturer
MPN
SI8605AD-B-IS
LCSC Part #
C430262
Packaging
SOIC-16-300mil
Customer #
Key Attributes
50kV/us SOIC-16-300mil Digital Isolators RoHS
Datasheetpdf iconSILICON LABS SI8605AD-B-IS
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.9585$ 13.96
10+$ 12.1683$ 121.68
46+$ 11.0775$ 509.57
92+$ 10.1644$ 935.12
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSILICON LABS
PackagingSOIC-16-300mil
FeaturesHotswap;Open-drain buffer output;Clock stretching
CMTI(kV/us)50kV/us
Clock DirectionBidirectional
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging46
Sales UnitPiece

Introduction

AI Translation

The Si860x series of isolators are single-package galvanic isolation solutions for I²C and SMBus serial port applications. These products offer shorter propagation delays, lower power consumption, smaller installed size, and more stable operation with temperature and age versus opto couplers or other digital isolators. All devices in this family include hot-swap, bidirectional SDA and/or SCL isolation channels with open-drain, 35 mA sink capability that operate to a maximum frequency of 1.7 MHz. The 8-pin version (Si8600) supports bidirectional SDA and SCL isolation; the Si8602 supports bidirectional SDA and unidirectional SCL isolation, and the 16-pin versions (Si8605, Si8606) feature two unidirectional isolation channels to support additional system signals, such as interrupts or resets. All versions contain protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption, and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • Independent, bidirectional SDA and SCL isolation channels
  • Open drain outputs with 35 mA sink current
  • Supports I²C clocks up to 1.7 MHz
  • Unidirectional isolation channels support additional system signals (Si8605, Si8606)
  • Up to 5000 VRMS isolation
  • UL, CSA, VDE, CQC recognition
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Wide operating supply voltage: 3.0 to 5.5 V
  • Wide temperature range: -40 to +125 °C
  • Transient immunity 50 kV/μs
  • AEC-Q100 qualification
  • RoHS-compliant packages: SOIC-8 narrow body, SOIC-16 wide body, SOIC-16 narrow body
  • Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Applications

AI Translation
  • Isolated I²C, SMBus
  • Isolated digital power supply communications
  • Power over Ethernet
  • Motor Control Systems
  • Hot-swap applications
  • Intelligent Power systems
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles