VISHAY Y4013465R000B9W
| Manufacturer | |
| MPN | Y4013465R000B9W |
| LCSC Part # | C4301720 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 465Ω ±0.1% 100mW 0603 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 465Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+200℃ | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2.5ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4393 | $ 7.44 |
| 200+ | $ 2.8803 | $ 576.06 |
| 500+ | $ 2.7788 | $ 1389.40 |
| 1,000+ | $ 2.7288 | $ 2728.80 |
Standard Packaging2500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 465Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+200℃ | |
| Type | - | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2.5ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

