LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R1ETTP682J product image
Images for reference only

KOA WK73R1ETTP682JRoHS

Manufacturer
MPN
WK73R1ETTP682J
LCSC Part #
C4300470
Packaging
SMD,1x0.5mm
Customer #
Key Attributes
RES 6.8kΩ ±5% 333mW SMD,1x0.5mm
Datasheetpdf iconKOA WK73R1ETTP682J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.021$ 0.02
200+$ 0.0082$ 1.64
500+$ 0.0079$ 3.95
1,000+$ 0.0077$ 7.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,1x0.5mm
Power(Watts)333mW
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece