LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM32G200F64G-E-QFN32 product image
Images for reference only

SILICON LABS EFM32G200F64G-E-QFN32RoHS

Manufacturer
MPN
EFM32G200F64G-E-QFN32
LCSC Part #
C430018
Packaging
QFN-32-EP(6x6)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 32MHz 24 QFN-32-EP(6x6) Microcontrollers RoHS
Datasheetpdf iconSILICON LABS EFM32G200F64G-E-QFN32
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7927$ 4.79
200+$ 1.8552$ 371.04
490+$ 1.7904$ 877.30
980+$ 1.7572$ 1722.06
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-32-EP(6x6)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.98V~3.8V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O24

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The EFM32G offers excellent performance and ultra-low power consumption in both active and sleep modes. In the stop mode, the power consumption of EFM32G devices can be as low as 0.6 μA, and in the run mode, it can be as low as 180 μA/MHz. It also features autonomous peripherals and a high-integrity chip with analog integration capabilities and the performance of the industry-standard 32-bit ARM Cortex - M3 processor. It is perfectly suitable for battery-powered systems and systems that require high performance and low energy consumption.

Features

AI Translation
  • ARM Cortex-M3 (32 MHz)
  • Ultra-low power operation
  • 0.6μA operating current in Stop Mode (EM3) with brown-out detection and RAM retention
  • 45 μA/MHz power consumption in EM1
  • 180μA/MHz power consumption in Run Mode (EM0)
  • Wake-up time as fast as 2 µs
  • Hardware encryption (AES)
  • Up to 128×8 Flash and 16 kB RAM

Applications

AI Translation
  • Energy, natural gas, water, and smart meters
  • Health and fitness applications
  • Smart accessories
  • Alarm and security systems
  • Industrial and home automation equipment