LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 321010SG0ABK00A01 product image
  • 321010SG0ABK00A01 thumbnail 1
  • 321010SG0ABK00A01 thumbnail 2
  • 321010SG0ABK00A01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JILN 321010SG0ABK00A01RoHS

Manufacturer
JILNAsian Brands
MPN
321010SG0ABK00A01
LCSC Part #
C429962
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 10POS 2.54mm
Datasheetpdf iconJILN 321010SG0ABK00A01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJILN
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x5P
colourBlack
Number of Rows2
working temperature-40℃~+105℃
Row spacing2.54mm
Connector TypeIDC Header
Number of PINs Per Row5
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Contact MaterialBrass
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging260
Sales UnitPiece
In-Stock: 24,380
24,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0717$ 0.72
100+$ 0.0573$ 5.73
260+$ 0.0477$ 12.40
1,040+$ 0.0423$ 43.99
4,940+$ 0.038$ 187.72
9,880+$ 0.0358$ 353.70
Standard Packaging260/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.