NIKO-SEM PE616BA
| Manufacturer | NIKO-SEMAsian Brands |
| MPN | PE616BA |
| LCSC Part # | C429892 |
| Packaging | PDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 30V 36A 1.35V 16.7W 5.4mΩ@10V 1 N-channel PDFN-8(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NIKO-SEM | |
| Packaging | PDFN-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.35V | |
| Pd - Power Dissipation | 16.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 9.5nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1063 | $ 0.11 |
| 10+ | $ 0.1036 | $ 1.04 |
| 30+ | $ 0.1019 | $ 3.06 |
| 100+ | $ 0.1001 | $ 10.01 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NIKO-SEM | |
| Packaging | PDFN-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.35V | |
| Pd - Power Dissipation | 16.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 9.5nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
