RUILON NTC 10D-20
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | NTC 10D-20 |
| LCSC Part # | C42975 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω TH |
| Description | NTC Thermistor 10Ω Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RUILON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
5,632
5,632
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 1.1056 $ 1.0504 | $ 2.10 |
20+ | $ 0.8951 $ 0.8504 | $ 17.01 |
100+ | $ 0.6991 $ 0.6642 | $ 66.42 |
200+ | $ 0.5946 $ 0.5649 | $ 112.98 |
1,000+ | $ 0.532 $ 0.5054 | $ 505.40 |
2,000+ | $ 0.4998 $ 0.4749 | $ 949.80 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$