LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805221KFKEAHP product image
Images for reference only

VISHAY CRCW0805221KFKEAHPRoHS

Manufacturer
MPN
CRCW0805221KFKEAHP
LCSC Part #
C4295757
Packaging
0805
Customer #
Key Attributes
RES 221kΩ ±1% 500mW 0805
Datasheetpdf iconVISHAY CRCW0805221KFKEAHP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0328$ 0.03
200+$ 0.0127$ 2.54
500+$ 0.0123$ 6.15
1,000+$ 0.012$ 12.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)500mW
Resistance221kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece