LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS MA251220JR120FZ product image
  • MA251220JR120FZ thumbnail 1
  • MA251220JR120FZ thumbnail 2
  • MA251220JR120FZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS MA251220JR120FZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
MA251220JR120FZ
LCSC Part #
C429561
Packaging
2512
Customer #
Key Attributes
RES 120mΩ ±5% 2W 2512
Datasheetpdf iconEVER OHMS MA251220JR120FZ
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0884$ 0.44
50+$ 0.071$ 3.55
150+$ 0.0623$ 9.35
500+$ 0.0558$ 27.90
2,500+$ 0.0413$ 103.25
4,000+$ 0.0386$ 154.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)2W
Resistance120mΩ
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece