LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2512J0R018E04 product image
  • CR2512J0R018E04 thumbnail 1
  • CR2512J0R018E04 thumbnail 2
  • CR2512J0R018E04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2512J0R018E04RoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2512J0R018E04
LCSC Part #
C429548
Packaging
2512
Customer #
Key Attributes
RES 18mΩ ±5% 1W 2512
Datasheetpdf iconEVER OHMS CR2512J0R018E04
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0384$ 0.77
200+$ 0.0305$ 6.10
600+$ 0.026$ 15.60
4,000+$ 0.0196$ 78.40
8,000+$ 0.0174$ 139.20
20,000+$ 0.0161$ 322.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)1W
Resistance18mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece