LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTF06HR560FTG product image
  • RTF06HR560FTG thumbnail 1
  • RTF06HR560FTG thumbnail 2
  • RTF06HR560FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTF06HR560FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTF06HR560FTG
LCSC Part #
C42939788
Packaging
1206
Customer #
Key Attributes
RES 560mΩ ±1% 250mW 1206
Datasheetpdf iconFH RTF06HR560FTG
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0058$ 0.58
1,000+$ 0.0048$ 4.80
5,000+$ 0.0042$ 21.00
10,000+$ 0.0039$ 39.00
50,000+$ 0.0036$ 180.00
100,000+$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance560mΩ
Power(Watts)250mW
Voltage Rating500mV
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece