RUILON RL1210A101K
| Manufacturer | RUILONAsian Brands |
| MPN | RL1210A101K |
| LCSC Part # | C42936206 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | Metal Oxide Varistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Clamping Voltage | 176V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | - | |
| Maximum DC Volts | 75V | |
| Energy | 1J | |
| Maximum AC Volts | 53V | |
| Varistor Voltage | 110V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA Size: 1210
- Variable Capacitance
- MSL Level 1
- Operating Voltage: 3.3Vdc ~ 455Vdc
- High Surge Suppression Capability
- Bidirectional Symmetrical Voltage/Current Characteristics
- Multilayer Ceramic Construction Technology
- RoHS and Halogen-Free (HF) Compliant
- Operating Temperature Range: -55℃ ~ +125℃
- Storage Temperature Range: 5℃ ~ +40℃
Applications
AI Translation
- EMC
- On-board transient voltage protection
- Transient event suppression
- ESD transient protection
In-Stock: 1,815
1,815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.189$ 0.1701 | $ 0.85 |
| 50+ | $ 0.1482$ 0.1334 | $ 6.67 |
| 150+ | $ 0.1307$ 0.1177 | $ 17.66 |
| 500+ | $ 0.1088$ 0.0980 | $ 49.00 |
| 3,000+ | $ 0.0991$ 0.0892 | $ 267.60 |
| 6,000+ | $ 0.0933$ 0.0840 | $ 504.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Clamping Voltage | 176V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | - | |
| Maximum DC Volts | 75V | |
| Energy | 1J | |
| Maximum AC Volts | 53V | |
| Varistor Voltage | 110V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA Size: 1210
- Variable Capacitance
- MSL Level 1
- Operating Voltage: 3.3Vdc ~ 455Vdc
- High Surge Suppression Capability
- Bidirectional Symmetrical Voltage/Current Characteristics
- Multilayer Ceramic Construction Technology
- RoHS and Halogen-Free (HF) Compliant
- Operating Temperature Range: -55℃ ~ +125℃
- Storage Temperature Range: 5℃ ~ +40℃
Applications
AI Translation
- EMC
- On-board transient voltage protection
- Transient event suppression
- ESD transient protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



