CND-tek SFP 2007394 2X4Y+
| Manufacturer | CND-tekAsian Brands |
| MPN | SFP 2007394 2X4Y+ |
| LCSC Part # | C42931398 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SFP+2X4 CAGE+CONNECTOR |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Straight;Cage |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Straight;Cage |
Report an ErrorShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7671$ 11.1788 | $ 11.18 |
| 10+ | $ 10.0806$ 9.5766 | $ 95.77 |
| 24+ | $ 9.2714$ 8.8079 | $ 211.39 |
| 96+ | $ 8.4086$ 7.9882 | $ 766.87 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Straight;Cage |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Straight;Cage |
Report an ErrorShow similar products (0) >
C42931398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



