CND-tek SFP 21982334 1X4HD
| Manufacturer | CND-tekAsian Brands |
| MPN | SFP 21982334 1X4HD |
| LCSC Part # | C42931388 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SFP 1X4 CAGE, W/LIGHT PIPE |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP | |
| Mounting Type | Cage;Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5129$ 2.3873 | $ 2.39 |
| 10+ | $ 2.1188$ 2.0129 | $ 20.13 |
| 32+ | $ 1.9114$ 1.8159 | $ 58.11 |
| 96+ | $ 1.6577$ 1.5749 | $ 151.19 |
| 496+ | $ 1.5428$ 1.4657 | $ 726.99 |
| 992+ | $ 1.4934$ 1.4188 | $ 1407.45 |
Standard Packaging16/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



