CND-tek SFP 1489962 1X1H
| Manufacturer | CND-tekAsian Brands |
| MPN | SFP 1489962 1X1H |
| LCSC Part # | C42931383 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Pluggable Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Pins | - | |
| Connector Type | SFP | |
| Mounting Type | Straight;Cage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 584
584 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5$ 0.4750 | $ 0.48 |
| 10+ | $ 0.3893$ 0.3699 | $ 3.70 |
| 48+ | $ 0.342$ 0.3249 | $ 15.60 |
| 96+ | $ 0.2834$ 0.2693 | $ 25.85 |
| 480+ | $ 0.2622$ 0.2491 | $ 119.57 |
| 1,008+ | $ 0.2476$ 0.2353 | $ 237.18 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Pins | - | |
| Connector Type | SFP | |
| Mounting Type | Straight;Cage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



