YXC Crystal Oscillators YSN8025TS 32.768KHZ
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | YSN8025TS 32.768KHZ |
| LCSC Part # | C42930213 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Realtime Clock Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;Alarm function;Programmable clock output;Battery low voltage detection;InsideSRAM/NVRAM | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,312
2,312 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1671 | $ 1.17 |
| 10+ | $ 0.9629 | $ 9.63 |
| 30+ | $ 0.8511 | $ 25.53 |
| 100+ | $ 0.723 | $ 72.30 |
| 500+ | $ 0.6679 | $ 333.95 |
| 1,000+ | $ 0.642 | $ 642.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



