Sunltech SLO0660T3R3MTT
| Manufacturer | |
| Mfr. Part # | SLO0660T3R3MTT |
| LCSC Part # | C42924325 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH SMD,6.6x6.4mm |
| Description | 12A 3.3uH 12.3mΩ 11A Molded Inductor ±20% SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
93
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0003 | $ 1.00 |
10+ | $ 0.8193 | $ 8.19 |
30+ | $ 0.7288 | $ 21.86 |
100+ | $ 0.6399 | $ 63.99 |
750+ | $ 0.5859 | $ 439.43 |
1,500+ | $ 0.5573 | $ 835.95 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$