Sunltech SMW0835S451DTT
| Manufacturer | |
| Mfr. Part # | SMW0835S451DTT |
| LCSC Part # | C42924300 |
| Package | SMD-6P,8.8x6.4mm |
| Customer # | |
| Description | 450uH@100kHz 280mΩ 2 SMD-6P,8.8x6.4mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD-6P,8.8x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
445
445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5735 $ 0.5162 | $ 0.52 |
10+ | $ 0.4562 $ 0.4106 | $ 4.11 |
30+ | $ 0.3984 $ 0.3586 | $ 10.76 |
100+ | $ 0.3406 $ 0.3066 | $ 30.66 |
500+ | $ 0.3052 $ 0.2747 | $ 137.35 |
1,500+ | $ 0.2876 $ 0.2589 | $ 388.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$