LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE mSMD300-24V product image
  • mSMD300-24V thumbnail 1
  • mSMD300-24V thumbnail 2
  • mSMD300-24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE mSMD300-24VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
mSMD300-24V
LCSC Part #
C42924295
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 3A 1812
Datasheetpdf iconTECHFUSE mSMD300-24V
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1341$ 0.1274$ 0.64
50+$ 0.1067$ 0.1014$ 5.07
150+$ 0.093$ 0.0884$ 13.26
1,500+$ 0.0828$ 0.0787$ 118.05
3,000+$ 0.0746$ 0.0709$ 212.70
4,500+$ 0.0705$ 0.0670$ 301.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current3A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current5A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃12mΩ
Resistance - Post Trip (R1) (Max)40mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Suitable for supply voltages down to 60V and loads requiring protection

Applications

AI Translation
  • Computer motherboards
  • Modems
  • USB hubs
  • Analog and digital line cards
  • Digital cameras