HCTL HC-RG44-1109-D075-02
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RG44-1109-D075-02 |
| LCSC Part # | C42924241 |
| Packaging | DIP-4P,11.2x9.2mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 70A Brass 4 M4 -40℃~+125℃ DIP-4P,11.2x9.2mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 70A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,784
3,784 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4469$ 0.3576 | $ 0.36 |
| 10+ | $ 0.3485$ 0.2788 | $ 2.79 |
| 30+ | $ 0.3065$ 0.2452 | $ 7.36 |
| 100+ | $ 0.2549$ 0.2040 | $ 20.40 |
| 500+ | $ 0.2323$ 0.1859 | $ 92.95 |
| 1,000+ | $ 0.2178$ 0.1743 | $ 174.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 70A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



